395-062-540-588

Heilind Number:EDA395-062-540-588
Manufacturer:EDAC
Manufacturer Number:395-062-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-588

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Copper alloy contacts offer optimal conductivity, while a 3A amperage and a wide operating temperature range of -40 to 105 °C guarantee efficient performance. With two rows, 62 positions, and a .1-inch pitch, this connector provides ample connectivity options for your PCBs, making it a must-have in your collection of electronic components.