395-062-540-603

Heilind Number:EDA395-062-540-603
Manufacturer:EDAC
Manufacturer Number:395-062-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-603

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring a secure and reliable connection. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Choose this connector for high-performance and hassle-free connectivity solutions.