395-062-540-604

Heilind Number:EDA395-062-540-604
Manufacturer:EDAC
Manufacturer Number:395-062-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with 62 positions, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With copper alloy contacts and a pitch of .1 inches, you can count on reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your PCB connections with this essential component.