395-062-540-802

Heilind Number:EDA395-062-540-802
Manufacturer:EDAC
Manufacturer Number:395-062-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. With a pitch of .1 inch and row spacing of .2 inch, this connector is optimized for efficient data transfer. Featuring 62 positions across 2 rows, it offers ample connectivity options while ensuring reliable performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in diverse operating environments. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our high-quality connector to streamline your PCB assembly process and enhance overall system functionality.