395-062-540-804

Heilind Number:EDA395-062-540-804
Manufacturer:EDAC
Manufacturer Number:395-062-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, offering ample space for secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the black color adds a sleek touch to your PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the industrial, commercial, and consumer electronics sectors. Elevate the connectivity of your PCBs with this essential component, delivering both quality and efficiency.