395-062-540-808

Heilind Number:EDA395-062-540-808
Manufacturer:EDAC
Manufacturer Number:395-062-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-808

Detailed Description

Enhance your PCB connection with our meticulously designed Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability for your electronic devices. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing provide seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity game with this high-quality connector.