395-062-540-812

Heilind Number:EDA395-062-540-812
Manufacturer:EDAC
Manufacturer Number:395-062-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-812

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication but also ensures reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-term functionality even in demanding environments. With two rows and 62 positions, it offers ample space for seamless integration. The copper alloy contact material and .1-inch pitch further enhance its conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.