395-062-540-858

Heilind Number:EDA395-062-540-858
Manufacturer:EDAC
Manufacturer Number:395-062-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions in a double-row layout, it ensures efficient signal transmission and power delivery. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables seamless integration onto your PCBs. Its straight mount orientation further facilitates easy installation. Trust in this connector for robust and dependable connections in your electronic designs.