395-062-540-878

Heilind Number:EDA395-062-540-878
Manufacturer:EDAC
Manufacturer Number:395-062-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-878

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Designed for seamless integration, its two rows with a pitch of .1 inch and row spacing of .2 inch offer 62 positions for precise and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees reliable performance. Its straight mount orientation facilitates easy installation, making it a must-have for any project requiring high-speed and high-density connections. Upgrade your setup with this black connector and experience enhanced connectivity like never before.