395-062-541-101

Heilind Number:EDA395-062-541-101
Manufacturer:EDAC
Manufacturer Number:395-062-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this straight-mount connector boasts 62 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from robust UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Elevate your electronic assemblies with this essential component, a standout in our comprehensive range of connectors.