395-062-541-188

Heilind Number:EDA395-062-541-188
Manufacturer:EDAC
Manufacturer Number:395-062-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 62 positions in a single row, perfect for streamlined circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a low 3 A amperage and precision-engineered copper alloy contacts, signal transmission is efficient and secure. The .1-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation provides versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for all your PCB connectivity needs.