395-062-541-201

Heilind Number:EDA395-062-541-201
Manufacturer:EDAC
Manufacturer Number:395-062-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-201

Detailed Description

Elevate your connectivity with this cutting-edge 62-position Black Card Edge Connector. Designed with precision and performance in mind, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Each row features Copper Alloy contacts, guaranteeing a secure and efficient connection every time. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your hardware with this essential component, essential for any tech enthusiast or professional.