395-062-541-288

Heilind Number:EDA395-062-541-288
Manufacturer:EDAC
Manufacturer Number:395-062-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this sleek black connector features a double-row layout with 62 positions, maximizing efficiency in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, even in demanding environments. The high-quality Copper Alloy contacts guarantee stable and reliable performance, with a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions today with this essential component.