395-062-541-403

Heilind Number:EDA395-062-541-403
Manufacturer:EDAC
Manufacturer Number:395-062-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-403

Detailed Description

Enhance connectivity within your electronic devices with this 62-position black Card Edge Connector. Engineered for seamless performance, it features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on PCBs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector offers optimal functionality in various environments. Perfect for high-speed data transmission and power distribution, it's an essential component for your next electronics project.