395-062-541-458

Heilind Number:EDA395-062-541-458
Manufacturer:EDAC
Manufacturer Number:395-062-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any operating environment, with an impressive amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operable in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this high-performance solution.