395-062-541-478

Heilind Number:EDA395-062-541-478
Manufacturer:EDAC
Manufacturer Number:395-062-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-478

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Featuring a sleek black design and a single row configuration, it offers seamless integration for your electronic projects. Made with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With 62 positions and a .1-inch pitch, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity with this essential component.