395-062-541-503

Heilind Number:EDA395-062-541-503
Manufacturer:EDAC
Manufacturer Number:395-062-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-503

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Featuring two rows of 62 copper alloy contacts, it offers efficient power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB connections with this essential component.