395-062-541-504

Heilind Number:EDA395-062-541-504
Manufacturer:EDAC
Manufacturer Number:395-062-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and style. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees seamless data transmission. Featuring 62 positions and straight mount orientation, it offers ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.