395-062-541-558

Heilind Number:EDA395-062-541-558
Manufacturer:EDAC
Manufacturer Number:395-062-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-558

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions spread across two rows, with a pitch of .1 inches for optimal spacing. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 3 A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.