395-062-541-588

Heilind Number:EDA395-062-541-588
Manufacturer:EDAC
Manufacturer Number:395-062-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-588

Detailed Description

Enhance connectivity within electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features a 2-row configuration with 62 positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for professionals. Upgrade your connectivity solutions with this high-performance connector.