395-062-541-604

Heilind Number:EDA395-062-541-604
Manufacturer:EDAC
Manufacturer Number:395-062-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-604

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation with a single row layout, featuring 62 copper alloy contacts for optimal conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector ensures precise and reliable connections every time. Elevate your electronic assemblies with this essential component.