395-062-541-658

Heilind Number:EDA395-062-541-658
Manufacturer:EDAC
Manufacturer Number:395-062-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-658

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, this connector ensures efficient signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, safeguarding against heat and wear. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration onto your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Whether for commercial or personal use, this black connector, designed with a straight mount orientation, is a perfect choice for your connectivity needs.