395-062-541-678

Heilind Number:EDA395-062-541-678
Manufacturer:EDAC
Manufacturer Number:395-062-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring 62 positions in a single row configuration, it ensures efficient data transfer and power distribution. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Copper Alloy contacts offer optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and more. Trust in its quality and durability to meet your connectivity needs.