395-062-541-688

Heilind Number:EDA395-062-541-688
Manufacturer:EDAC
Manufacturer Number:395-062-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-688

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 62 positions, a single row layout, and a compact pitch of 0.1 inches for efficient space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a current rating of 3A, it guarantees secure and efficient power transmission. The straight mount orientation and a row spacing of 0.2 inches facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for seamless board-to-board connectivity.