395-062-541-803

Heilind Number:EDA395-062-541-803
Manufacturer:EDAC
Manufacturer Number:395-062-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its two-row configuration with 62 positions allows for efficient data transmission, while the straight mount orientation ensures easy installation. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.