395-062-541-804

Heilind Number:EDA395-062-541-804
Manufacturer:EDAC
Manufacturer Number:395-062-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for durability, its housing material meets UL 94V-0 standards for fire safety. The 62 positions, organized in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer efficient and reliable connections. Crafted from copper alloy, the contacts ensure optimal conductivity. With a straight mount orientation, installation is seamless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.