395-062-541-812

Heilind Number:EDA395-062-541-812
Manufacturer:EDAC
Manufacturer Number:395-062-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-541-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring 62 positions and a dual-row design, it ensures seamless data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a 3A amperage rating supports efficient power transmission. With a .1-inch pitch and .2-inch row spacing, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to optimize performance in your PCB assemblies.