395-062-542-101

Heilind Number:EDA395-062-542-101
Manufacturer:EDAC
Manufacturer Number:395-062-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 62 positions with a single row layout, ensuring efficient signal transmission. The straight mount orientation and 0.1-inch pitch facilitate easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Engineered with precision, the connector features copper alloy contacts for optimal conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a versatile solution for various applications. Upgrade your connectivity with this essential component, ideal for professionals and DIY enthusiasts alike.