395-062-542-104

Heilind Number:EDA395-062-542-104
Manufacturer:EDAC
Manufacturer Number:395-062-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-104

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, designed for seamless integration in PCB assemblies. With a single row of 62 positions and a pitch of .1 inches, it ensures precise and efficient connections between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component, ideal for various applications in the field of electronics.