395-062-542-107

Heilind Number:EDA395-062-542-107
Manufacturer:EDAC
Manufacturer Number:395-062-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-107

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring 62 positions for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance in a compact form factor. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your systems with this high-quality connector for optimal signal transmission.