395-062-542-108

Heilind Number:EDA395-062-542-108
Manufacturer:EDAC
Manufacturer Number:395-062-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-108

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 62 positions for efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your electronics with this high-performance connector.