395-062-542-403

Heilind Number:EDA395-062-542-403
Manufacturer:EDAC
Manufacturer Number:395-062-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-403

Detailed Description

Enhance connectivity with this high-performance straight-mount card edge connector. Designed for seamless integration in PCB applications, it boasts 62 positions with a compact .1-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliability in various operating environments, from -40 to 105 °C. The copper alloy contact material offers optimal conductivity, while the single-row configuration and .2-inch row spacing streamline installation. Elevate your electronic assemblies with this essential component, perfect for demanding industrial and commercial projects.