395-062-542-478

Heilind Number:EDA395-062-542-478
Manufacturer:EDAC
Manufacturer Number:395-062-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-478

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector in sleek black. Featuring a single row layout with an impressive 62 positions, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Crafted with precision, the contacts are made of resilient Copper Alloy, ensuring secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Designed for versatility, this connector supports straight mounting orientation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.