395-062-542-504

Heilind Number:EDA395-062-542-504
Manufacturer:EDAC
Manufacturer Number:395-062-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-504

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it guarantees secure and efficient data transmission. Boasting 62 positions, it offers ample room for all your connection needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Elevate your PCB design with this essential component, perfect for various applications in electronics and technology.