395-062-542-512

Heilind Number:EDA395-062-542-512
Manufacturer:EDAC
Manufacturer Number:395-062-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-512

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions spread across two rows, ensuring ample connectivity options. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily established. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly. Trust in our high-quality connector to deliver reliable performance and streamline your electronic systems.