395-062-542-578

Heilind Number:EDA395-062-542-578
Manufacturer:EDAC
Manufacturer Number:395-062-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-578

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into any setup. Engineered for optimum power transmission, it boasts a 3A amperage and durable copper alloy contacts. The UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in challenging environments. With 62 positions spread across two rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it effortlessly fits into any PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential connector for seamless and efficient electronic connections.