395-062-542-602

Heilind Number:EDA395-062-542-602
Manufacturer:EDAC
Manufacturer Number:395-062-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. With a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring 62 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Upgrade your PCB assembly with this essential component for seamless and secure connections.