395-062-542-603

Heilind Number:EDA395-062-542-603
Manufacturer:EDAC
Manufacturer Number:395-062-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety in operation. Its copper alloy contacts and .1-inch pitch optimize conductivity, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB assembly with this essential component, perfect for fostering stable and secure connections.