395-062-542-607

Heilind Number:EDA395-062-542-607
Manufacturer:EDAC
Manufacturer Number:395-062-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-607

Detailed Description

Enhance your PCB connection system with our robust 62-position Card Edge Connector. Designed for seamless board-to-board interfacing, this straight-mount connector features a single row layout with a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Ideal for demanding industrial applications, this black connector offers superior amperage of 3A, making it a vital component in your electronic assemblies. Trust in its performance and durability for seamless signal transmission on your PCBs. Elevate your connectivity standards with this essential component.