395-062-542-612

Heilind Number:EDA395-062-542-612
Manufacturer:EDAC
Manufacturer Number:395-062-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-612

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board card edge connector. Designed for seamless integration, it boasts 62 positions with a row spacing of .2 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. With a contact material of copper alloy, signal conductivity is optimized for high performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation and sleek black finish add to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this reliable connector, a staple in our extensive range of PCB connectors.