395-062-542-658

Heilind Number:EDA395-062-542-658
Manufacturer:EDAC
Manufacturer Number:395-062-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-658

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing streamline assembly. With a straight mount orientation, it's perfect for various applications, making it a must-have in your connector arsenal.