395-062-542-688

Heilind Number:EDA395-062-542-688
Manufacturer:EDAC
Manufacturer Number:395-062-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-688

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, its 62 positions provide ample room for complex circuitry, while the 1-row layout ensures efficient space utilization. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The 0.1" pitch and 0.2" row spacing allow for precise connections, meeting industry standards with ease. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on prototypes or production units, this straight-mount connector offers the stability and performance you need for your projects. Elevate your connectivity solutions with this essential component.