395-062-542-802

Heilind Number:EDA395-062-542-802
Manufacturer:EDAC
Manufacturer Number:395-062-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-802

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions in a straight mount orientation, ensuring efficient signal transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a sleek and space-saving solution for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it ensures reliable conductivity for optimum performance. Elevate your connectivity standards with this essential component.