395-062-542-807

Heilind Number:EDA395-062-542-807
Manufacturer:EDAC
Manufacturer Number:395-062-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-807

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 62 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project in need of secure and efficient card edge connections. Elevate your PCB assembly with this high-quality connector.