395-062-542-808

Heilind Number:EDA395-062-542-808
Manufacturer:EDAC
Manufacturer Number:395-062-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 62 positions across two rows, offering ample room for seamless data transmission. The black UL 94V-0 thermoplastic polyester housing ensures optimal safety and performance, even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile for a wide range of applications in the electronics industry. Trust in its superior design to streamline your PCB connections with precision.