395-062-542-858

Heilind Number:EDA395-062-542-858
Manufacturer:EDAC
Manufacturer Number:395-062-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-542-858

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission for up to 62 positions. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its performance and streamline your board-to-board connections with ease.