395-062-544-202

Heilind Number:EDA395-062-544-202
Manufacturer:EDAC
Manufacturer Number:395-062-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and a total of 62 positions, it offers ample connectivity options for your application. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial environments. Upgrade your electronic systems with this essential component for optimal performance and durability.