395-062-544-212

Heilind Number:EDA395-062-544-212
Manufacturer:EDAC
Manufacturer Number:395-062-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 62 copper alloy contact positions, it ensures reliable signal transmission in any electronic application. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for optimal performance.