395-062-544-412

Heilind Number:EDA395-062-544-412
Manufacturer:EDAC
Manufacturer Number:395-062-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-412

Detailed Description

Enhance your electronic connections with our high-quality 62-position PCB connector. Designed for seamless board-to-board integration, this connector features durable Copper Alloy contacts and a secure UL 94V-0 Thermoplastic Polyester housing. With a compact pitch of .1 inch and straight mount orientation, it offers easy installation and reliable performance in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Perfect for professional or DIY projects, this black connector guarantees efficient power transmission at a steady amperage of 3A. Upgrade your setup today with this essential component.