395-062-544-512

Heilind Number:EDA395-062-544-512
Manufacturer:EDAC
Manufacturer Number:395-062-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-544-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Board To Board PCB Connector. Designed for optimal performance, this connector features a 2-row configuration with a total of 62 positions, offering seamless integration for your electronic components. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh conditions. Elevate your electronics projects with this essential connector.